
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 100 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 0V | |
Resistance - RDS(On) | 15 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 118,00800 Kč | 590,04 Kč |
| 20 | 66,08050 Kč | 1 321,61 Kč |
| 500 | 42,18078 Kč | 21 090,39 Kč |
| Unit Price without VAT: | 118,00800 Kč |
|---|---|
| Unit Price with VAT: | 142,78968 Kč |








