IF1320ST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5115

DigiKey Part Number
4966-SMP5115-ND
Manufacturer
Manufacturer Product Number
SMP5115
Description
JFET P-Channel 30V Low Noise
Customer Reference
Detailed Description
JFET P-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Strip
Part Status
Active
FET Type
P-Channel
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
25 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3.5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Resistance - RDS(On)
80 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 3 days from InterFET
A separate 1 784,83 Kč flat rate shipping fee will apply
All prices are in CZK
Strip
QuantityUnit PriceExt Price
596,95600 Kč484,78 Kč
2054,29350 Kč1 085,87 Kč
50036,62688 Kč18 313,44 Kč
Unit Price without VAT:96,95600 Kč
Unit Price with VAT:117,31676 Kč