
IM2G16D2DBBG-25 | |
|---|---|
DigiKey Part Number | 5107-IM2G16D2DBBG-25-ND |
Manufacturer | |
Manufacturer Product Number | IM2G16D2DBBG-25 |
Description | DDR2 2GB, 1.8V, 128MX16, 400MHZ |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
Memory Type Volatile | Voltage - Supply 1.7V ~ 1.9V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 Kč | 826,90 Kč |
| 10 | 764,41100 Kč | 7 644,11 Kč |
| 25 | 739,80160 Kč | 18 495,04 Kč |
| 50 | 721,39460 Kč | 36 069,73 Kč |
| 209 | 684,28062 Kč | 143 014,65 Kč |
| Unit Price without VAT: | 826,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,54900 Kč |











