
SBP-1412 | |
|---|---|
DigiKey Part Number | 2321-SBP-1412-ND |
Manufacturer | |
Manufacturer Product Number | SBP-1412 |
Description | BACK PANEL ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,21000 Kč | 1 435,21 Kč |
| 5 | 1 226,78800 Kč | 6 133,94 Kč |
| 10 | 1 146,65900 Kč | 11 466,59 Kč |
| 25 | 1 055,14960 Kč | 26 378,74 Kč |
| Unit Price without VAT: | 1 435,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,60410 Kč |



