
ABP-1412 | |
|---|---|
DigiKey Part Number | 2321-ABP-1412-ND |
Manufacturer | |
Manufacturer Product Number | ABP-1412 |
Description | BACK PANEL ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| 5 | 843,70000 Kč | 4 218,50 Kč |
| 10 | 788,58000 Kč | 7 885,80 Kč |
| 25 | 721,18880 Kč | 18 029,72 Kč |
| 50 | 692,93400 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |




