Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
G201608
Integra Enclosures Customization

H141206HCLL

DigiKey Part Number
2321-H141206HCLL-ND
Manufacturer
Manufacturer Product Number
H141206HCLL
Description
ENCLOSURE PC 14.58"L X 12.58"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
168in² (1084cm²)
Design
Cover Included, Hinged, Latched and Padlockable
Material
Color
Gray, Clear Cover/Door
Thickness
0.200" (5.08mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 782,79000 Kč3 782,79 Kč
53 233,65000 Kč16 168,25 Kč
103 133,95200 Kč31 339,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 782,79000 Kč
Unit Price with VAT:4 577,17590 Kč