
H181608HC-6P | |
|---|---|
DigiKey Part Number | 2321-H181608HC-6P-ND |
Manufacturer | |
Manufacturer Product Number | H181608HC-6P |
Description | ENCLOSURE PC 18.91"L X 16.91"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 9.440" (239.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.910" L x 16.910" W (480.31mm x 429.51mm) | |
Height | 9.440" (239.78mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 139,77000 Kč | 4 139,77 Kč |
| 5 | 3 550,00200 Kč | 17 750,01 Kč |
| Unit Price without VAT: | 4 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 009,12170 Kč |


