
ABP-64-IMP | |
|---|---|
DigiKey Part Number | 2321-ABP-64-IMP-ND |
Manufacturer | |
Manufacturer Product Number | ABP-64-IMP |
Description | BACK PANEL ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,59000 Kč | 378,59 Kč |
| 5 | 323,66400 Kč | 1 618,32 Kč |
| 10 | 302,49700 Kč | 3 024,97 Kč |
| 25 | 276,66120 Kč | 6 916,53 Kč |
| 50 | 258,59040 Kč | 12 929,52 Kč |
| 100 | 241,69540 Kč | 24 169,54 Kč |
| 250 | 236,22752 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 378,59000 Kč |
|---|---|
| Unit Price with VAT: | 458,09390 Kč |


