



P6044C | |
|---|---|
DigiKey Part Number | 2321-P6044C-ND |
Manufacturer | |
Manufacturer Product Number | P6044C |
Description | ENCLOSURE PLAS 6.54"L X 4.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,41000 Kč | 1 199,41 Kč |
| 5 | 1 025,24800 Kč | 5 126,24 Kč |
| 10 | 958,26500 Kč | 9 582,65 Kč |
| 25 | 881,91600 Kč | 22 047,90 Kč |
| Unit Price without VAT: | 1 199,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,28610 Kč |

