
ABP-2424 | |
|---|---|
DigiKey Part Number | 2321-ABP-2424-ND |
Manufacturer | |
Manufacturer Product Number | ABP-2424 |
Description | SWING OUT PANEL KIT ENCL/GENESIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swing Out Panel Kit Enclosures, Genesis Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Swing Out Panel Kit | |
For Use With/Related Products | Enclosures, Genesis Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 071,80000 Kč | 3 071,80 Kč |
| 5 | 2 625,80000 Kč | 13 129,00 Kč |
| 10 | 2 480,38900 Kč | 24 803,89 Kč |
| Unit Price without VAT: | 3 071,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 716,87800 Kč |


