



G242410 | |
|---|---|
DigiKey Part Number | 2321-G242410-ND |
Manufacturer | |
Manufacturer Product Number | G242410 |
Description | ENCLOSURE PLAS 27.16"L X 25.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included, Hinged, Latched and Padlockable |
Mfr | Material |
Series | Color Gray, Opaque Cover/Door |
Packaging Box | Thickness 0.232" (5.89mm) |
Part Status Active | Features Mounting Flange |
Container Type Enclosure | Ratings |
Size / Dimension 24.000" L x 24.000" W (609.60mm x 609.60mm) | Material Flammability Rating UL94 5VA, UL94 V-0 |
Height 10.000" (254.00mm) | Weight 28 lbs (12.7 kg) |
Area (L x W) 576in² (3716cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 797,94000 Kč | 11 797,94 Kč |
| 5 | 11 244,43000 Kč | 56 222,15 Kč |
| Unit Price without VAT: | 11 797,94000 Kč |
|---|---|
| Unit Price with VAT: | 14 275,50740 Kč |





