
3633-CLEAR | |
|---|---|
DigiKey Part Number | 1647-1037-72-ND |
Manufacturer | |
Manufacturer Product Number | 3633-CLEAR |
Description | LENS CLEAR SNAP ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear Snap-On |
Datasheet | Datasheet |
Category | Lens Style Strip |
Manufacturer Inspired LED, LLC | Lens Size 1828.8mm x 14.3mm |
Series | Lens Transparency Clear |
Packaging Bulk | For Use With/Related Manufacturer Inspired LED |
Part Status Active | Material Polycarbonate |
Type Lens Strip | Mounting Type Snap-On |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,83000 Kč | 312,83 Kč |
| Unit Price without VAT: | 312,83000 Kč |
|---|---|
| Unit Price with VAT: | 378,52430 Kč |









