Lens Strip Clear Snap-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3633-CLEAR

DigiKey Part Number
1647-1037-36-ND
Manufacturer
Manufacturer Product Number
3633-CLEAR
Description
LENS CLEAR SNAP ON
Customer Reference
Detailed Description
Lens Strip Clear Snap-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Strip
Manufacturer
Inspired LED, LLC
Lens Size
914.4mm x 14.3mm
Series
Lens Transparency
Clear
Packaging
Bulk
For Use With/Related Manufacturer
Inspired LED
Part Status
Discontinued at DigiKey
Material
Polycarbonate
Type
Lens Strip
Mounting Type
Snap-On
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
LENS CLEAR SNAP ON
In-Stock: 0
Unit Price:
LENS CLEAR SNAP ON
In-Stock: 1
Unit Price: 312,83000 Kč