
3552 | |
|---|---|
DigiKey Part Number | 1647-3552-ND |
Manufacturer | |
Manufacturer Product Number | 3552 |
Description | 12V DC, EMCOD 60W MAGNETIC DRIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5A 12V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 120V | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | - | |
Efficiency | 85% | |
Termination Style | - | |
Size / Dimension | 8.13" L x 3.93" W x 1.59" H (206.5mm x 99.8mm x 40.4mm) | |
Approval Agency | cETLus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 948,60000 Kč | 1 948,60 Kč |
| 10 | 1 648,46800 Kč | 16 484,68 Kč |
| Unit Price without VAT: | 1 948,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 357,80600 Kč |



