
NDS66PT5-16IT | |
|---|---|
DigiKey Part Number | 1982-NDS66PT5-16IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS66PT5-16IT |
Description | IC DRAM 64MBIT LVTTL 54TSOPII |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 86,55400 Kč | 865,54 Kč |
| 25 | 83,97520 Kč | 2 099,38 Kč |
| 50 | 82,02240 Kč | 4 101,12 Kč |
| 108 | 79,85852 Kč | 8 624,72 Kč |
| 324 | 76,79435 Kč | 24 881,37 Kč |
| 540 | 75,38437 Kč | 40 707,56 Kč |
| 1 080 | 73,49300 Kč | 79 372,44 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


