SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
96-TFBGA

NDQ86PFI-6NIT TR

DigiKey Part Number
1982-NDQ86PFI-6NITTRCT-ND - Cut Tape (CT)
1982-NDQ86PFI-6NITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDQ86PFI-6NIT TR
Description
IC DRAM 8GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
POD
Mfr
Clock Frequency
1.6 GHz
Series
Write Cycle Time - Word, Page
15ns
Packaging
Cut Tape (CT)
Digi-Reel®
Access Time
18 ns
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
512M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C512M16D4A-62BINAlliance Memory, Inc.9941450-AS4C512M16D4A-62BIN-ND2 224,95000 KčParametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1994,47000 Kč994,47 Kč
10918,78800 Kč9 187,88 Kč
25889,00480 Kč22 225,12 Kč
50877,06540 Kč43 853,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:994,47000 Kč
Unit Price with VAT:1 203,30870 Kč