New at DigiKey
ISP5261-WX-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP5261-WX-ST

DigiKey Part Number
1786-ISP5261-WX-ST-ND
Manufacturer
Manufacturer Product Number
ISP5261-WX-ST
Description
DUAL-BAND 2.4 GHZ & 5 GHZ EMBEDD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11ax/ac/n/a/g/b/e/i/k/v/w, Bluetooth v5.3, Matter, Thread Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
OFDM
Frequency
2.4GHz, 5GHz
Data Rate
1Mbps
Power - Output
17dBm
Sensitivity
-108.5dBm
Serial Interfaces
GPIO, I2S, PDM, PWM, QSPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
RW612
Memory Size
4MB Flash, 1.2MB SRAM
Voltage - Supply
3.14V ~ 3.46V
Current - Receiving
45mA ~ 77mA
Current - Transmitting
56mA ~ 427mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
157-FLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1529,50000 Kč529,50 Kč
10462,00900 Kč4 620,09 Kč
25438,63000 Kč10 965,75 Kč
100406,57240 Kč40 657,24 Kč
250387,40132 Kč96 850,33 Kč
500373,87976 Kč186 939,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:529,50000 Kč
Unit Price with VAT:640,69500 Kč