New at DigiKey
ISP5261-WX-EB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP5261-WX-EB

DigiKey Part Number
1786-ISP5261-WX-EB-ND
Manufacturer
Manufacturer Product Number
ISP5261-WX-EB
Description
EVAL BOARD FOR ISP5261
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISP5261, RW612 - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Insight SIP
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
ISP5261, RW612
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 478,98000 Kč2 478,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 478,98000 Kč
Unit Price with VAT:2 999,56580 Kč