T-1485SCTT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 768,30080 Kč
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 713,35398 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1485SCTT

DigiKey Part Number
1902-T-1485SCTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T-1485SCTT
Description
FIBRE CHANNEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
3.75µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.290" W (12.70mm x 7.37mm)
Height - Seated (Max)
0.180" (4.57mm)
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400745,33788 Kč298 135,15 Kč
Manufacturers Standard Package
Unit Price without VAT:745,33788 Kč
Unit Price with VAT:901,85883 Kč