Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1485SCT

DigiKey Part Number
1902-1047-ND
Manufacturer
Manufacturer Product Number
T-1485SCT
Description
XFMR DUAL 1485M BAUD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
Packaging
Bulk
Part Status
Active
Transformer Type
-
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.290" W (12.70mm x 7.37mm)
Height - Seated (Max)
0.180" (4.57mm)
Operating Temperature
-55°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 584,72000 Kč1 584,72 Kč
101 424,35700 Kč14 243,57 Kč
351 343,39800 Kč47 018,93 Kč
701 300,45114 Kč91 031,58 Kč
1051 275,92048 Kč133 971,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 584,72000 Kč
Unit Price with VAT:1 917,51120 Kč