
SMQ1553-70 | |
|---|---|
DigiKey Part Number | SMQ1553-70-ND |
Manufacturer | |
Manufacturer Product Number | SMQ1553-70 |
Description | TRANSFORMER 1553-70 PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:3CT, 1CT:2.15CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:3CT, 1CT:2.15CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.624" L x 0.624" W (15.86mm x 15.86mm) | |
Height - Seated (Max) | 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 016,14300 Kč | 30 484,29 Kč |
| Unit Price without VAT: | 1 016,14300 Kč |
|---|---|
| Unit Price with VAT: | 1 229,53303 Kč |



