


R5032NL | |
|---|---|
DigiKey Part Number | 1902-R5032NL-ND |
Manufacturer | |
Manufacturer Product Number | R5032NL |
Description | XFRMR ETHERNET MOD IND 1000B-T |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.370" W (16.51mm x 9.41mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 191,88000 Kč | 1 918,80 Kč |
| 30 | 182,53567 Kč | 5 476,07 Kč |
| 60 | 176,83817 Kč | 10 610,29 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |






