


R5001NL | |
|---|---|
DigiKey Part Number | 1902-R5001NL-ND |
Manufacturer | |
Manufacturer Product Number | R5001NL |
Description | XFRMR ETHERNET MOD IND 1000B-T |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.490" W (17.78mm x 12.45mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 179,68000 Kč | 1 796,80 Kč |
| 25 | 172,35160 Kč | 4 308,79 Kč |
| 50 | 166,98440 Kč | 8 349,22 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |






