
PL8226 | |
|---|---|
DigiKey Part Number | 1902-PL8226-ND |
Manufacturer | |
Manufacturer Product Number | PL8226 |
Description | CMC 117UH 14A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 117 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 14A DCR 1.95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 117 µH @ 10 kHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 1.95mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.831" L x 0.750" W (21.10mm x 19.05mm) | |
Height (Max) | 0.440" (11.18mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 203,89660 Kč | 20 389,66 Kč |
| Unit Price without VAT: | 203,89660 Kč |
|---|---|
| Unit Price with VAT: | 246,71489 Kč |





