
PL8210NL | |
|---|---|
DigiKey Part Number | 1902-1030-5-ND |
Manufacturer | |
Manufacturer Product Number | PL8210NL |
Description | CMC 1.22A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.22A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.215" (5.46mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 169,03400 Kč | 1 690,34 Kč |
| 40 | 150,27750 Kč | 6 011,10 Kč |
| 80 | 141,71288 Kč | 11 337,03 Kč |
| 120 | 136,93317 Kč | 16 431,98 Kč |
| 280 | 127,47661 Kč | 35 693,45 Kč |
| 520 | 120,99452 Kč | 62 917,15 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |








