PL8200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8200

DigiKey Part Number
1902-1021-5-ND
Manufacturer
Manufacturer Product Number
PL8200
Description
CMC 14A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1347,54000 Kč347,54 Kč
15276,14800 Kč4 142,22 Kč
30260,39567 Kč7 811,87 Kč
60245,56233 Kč14 733,74 Kč
105234,22438 Kč24 593,56 Kč
255222,60333 Kč56 763,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:347,54000 Kč
Unit Price with VAT:420,52340 Kč