



HFB075100A | |
|---|---|
DigiKey Part Number | 1902-1018-5-ND |
Manufacturer | |
Manufacturer Product Number | HFB075100A |
Description | BALUN ADAPT 75 TO 100 OHM B PBC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 75 / 100Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | 75 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 811,25000 Kč | 17 811,25 Kč |
| Unit Price without VAT: | 17 811,25000 Kč |
|---|---|
| Unit Price with VAT: | 21 551,61250 Kč |



