
100B-1001FX | |
|---|---|
DigiKey Part Number | 1902-100B-1001FX-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1001FX |
Description | ETHERNET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.470" W (15.25mm x 11.94mm) | |
Height - Seated (Max) | 0.196" (4.98mm) | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 473,94200 Kč | 16 587,97 Kč |
| Unit Price without VAT: | 473,94200 Kč |
|---|---|
| Unit Price with VAT: | 573,46982 Kč |





