1000B-5001FXNLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 712,57120 Kč
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 669,28607 Kč
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 305
Unit Price: 940,50000 Kč
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: 808,49840 Kč
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 1 875
Unit Price: 839,92000 Kč
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 11
Unit Price: 972,00000 Kč
Datasheet
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5001FXNLT

DigiKey Part Number
1000B-5001FXNLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5001FXNLT
Description
XFMR CHOKE SHUNT QUAD 100 RPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.19mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
-55°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300722,78757 Kč216 836,27 Kč
Manufacturers Standard Package
Unit Price without VAT:722,78757 Kč
Unit Price with VAT:874,57296 Kč