Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1000B-5001F | |
|---|---|
DigiKey Part Number | 1000B-5001F-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5001F |
Description | XFMR CHOKE SHUNT QUAD 100 PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 712,57120 Kč | 17 814,28 Kč |
| Unit Price without VAT: | 712,57120 Kč |
|---|---|
| Unit Price with VAT: | 862,21115 Kč |





