
GPSLX09U8W-S6-07-B | |
|---|---|
DigiKey Part Number | 3526-GPSLX09U8W-S6-07-B-ND |
Manufacturer | |
Manufacturer Product Number | GPSLX09U8W-S6-07-B |
Description | GPS L1L2E5BL 3.0~5.0 V SMA PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.241GHz, 1.584GHz | |
Frequency Range | 1.197GHz ~ 1.285GHz, 1.559GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBic, 6.1dBic | |
Power - Max | 1 mW | |
Features | Cable - 5m, LNA, Filter | |
Termination | SMA | |
Ingress Protection | IPX7 | |
Mounting Type | Magnetic | |
Height (Max) | 1.091" (27.71mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,00000 Kč | 808,00 Kč |
| 10 | 658,24900 Kč | 6 582,49 Kč |
| 30 | 614,49900 Kč | 18 434,97 Kč |
| 100 | 579,76970 Kč | 57 976,97 Kč |
| 250 | 560,18868 Kč | 140 047,17 Kč |
| Unit Price without VAT: | 808,00000 Kč |
|---|---|
| Unit Price with VAT: | 977,68000 Kč |


