
GPSLX09U8W-S6-00-A | |
|---|---|
DigiKey Part Number | 3526-GPSLX09U8W-S6-00-A-ND |
Manufacturer | |
Manufacturer Product Number | GPSLX09U8W-S6-00-A |
Description | GPS LL1L2E5B 2.7~5.5 V SMA PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.223GHz, 1.567GHz | |
Frequency Range | 1.197GHz ~ 1.249GHz, 1.525GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.9dBic, 6.2dBic | |
Power - Max | 1 mW | |
Features | Cable - 5m, LNA, Filter | |
Termination | SMA | |
Ingress Protection | IPX7 | |
Mounting Type | Magnetic | |
Height (Max) | 1.091" (27.71mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,98000 Kč | 646,98 Kč |
| 10 | 523,62500 Kč | 5 236,25 Kč |
| 30 | 487,54000 Kč | 14 626,20 Kč |
| 100 | 458,89740 Kč | 45 889,74 Kč |
| 250 | 442,74416 Kč | 110 686,04 Kč |
| Unit Price without VAT: | 646,98000 Kč |
|---|---|
| Unit Price with VAT: | 782,84580 Kč |



