
INV-C33CTOHIR | |
---|---|
DigiKey Part Number | 1830-INV-C33CTOHIRTR-ND - Tape & Reel (TR) 1830-INV-C33CTOHIRCT-ND - Cut Tape (CT) 1830-INV-C33CTOHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INV-C33CTOHIR |
Description | TOP VIEW / 3535 / 3.45 X 3.45 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.3V 1.5A 700mW/sr @ 1.2A 30° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 700mW/sr @ 1.2A | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 190,39000 Kč | 190,39 Kč |
10 | 145,66400 Kč | 1 456,64 Kč |
100 | 119,44130 Kč | 11 944,13 Kč |
500 | 114,09424 Kč | 57 047,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 104,31789 Kč | 104 317,89 Kč |
2 000 | 101,18589 Kč | 202 371,78 Kč |
Unit Price without VAT: | 190,39000 Kč |
---|---|
Unit Price with VAT: | 230,37190 Kč |