
INND-TS56YGCB | |
|---|---|
DigiKey Part Number | 1830-1160-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS56YGCB |
Description | DISP 7SEG 0.56" SGL YLW-GN 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | INND-TS56YGCB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 100 | 12,72900 Kč | 1 272,90 Kč |
| 500 | 10,77954 Kč | 5 389,77 Kč |
| 1 000 | 10,14140 Kč | 10 141,40 Kč |
| 2 400 | 9,47202 Kč | 22 732,85 Kč |
| 7 200 | 8,80799 Kč | 63 417,53 Kč |
| 12 000 | 8,55417 Kč | 102 650,04 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



