Parametric Equivalent

INND-TS56RCB | |
|---|---|
DigiKey Part Number | 1830-1161-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS56RCB |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | INND-TS56RCB Models |
Category | Common Pin Common Cathode |
Manufacturer Inolux | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 1 | Wavelength - Peak 644nm |
Size / Dimension 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INND-TS56RCG | Inolux | 0 | INND-TS56RCG-ND | 8,17391 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 100 | 13,23920 Kč | 1 323,92 Kč |
| 500 | 11,21042 Kč | 5 605,21 Kč |
| 1 000 | 10,54709 Kč | 10 547,09 Kč |
| 2 400 | 9,85086 Kč | 23 642,06 Kč |
| 7 200 | 9,16029 Kč | 65 954,09 Kč |
| 12 000 | 8,89636 Kč | 106 756,32 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







