
IN-S63WTHIR | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTHIRTR-ND - Tape & Reel (TR) 1830-IN-S63WTHIRCT-ND - Cut Tape (CT) 1830-IN-S63WTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63WTHIR |
Description | TOP MOUNT / 0603/ 1.6 X 0.8 X 0. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 65mA 10mW/sr @ 65mA (Typ) 60° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 65mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 100 | 5,63510 Kč | 563,51 Kč |
| 500 | 4,64826 Kč | 2 324,13 Kč |
| 1 000 | 4,32346 Kč | 4 323,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,90548 Kč | 11 716,44 Kč |
| 6 000 | 3,69252 Kč | 22 155,12 Kč |
| 9 000 | 3,58332 Kč | 32 249,88 Kč |
| 15 000 | 3,46000 Kč | 51 900,00 Kč |
| 21 000 | 3,38665 Kč | 71 119,65 Kč |
| 30 000 | 3,31512 Kč | 99 453,60 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



