
VTAN1116P-TR | |
|---|---|
DigiKey Part Number | 404-1326-2-ND - Tape & Reel (TR) 404-1326-1-ND - Cut Tape (CT) 404-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTAN1116P-TR |
Description | EMITTER IR 940NM 50MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 1.8mW/sr @ 20mA 40° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 100 | 3,05650 Kč | 305,65 Kč |
| 500 | 2,47296 Kč | 1 236,48 Kč |
| 1 000 | 2,28014 Kč | 2 280,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03140 Kč | 6 094,20 Kč |
| 6 000 | 1,90429 Kč | 11 425,74 Kč |
| 9 000 | 1,83902 Kč | 16 551,18 Kč |
| 15 000 | 1,76528 Kč | 26 479,20 Kč |
| 21 000 | 1,72139 Kč | 36 149,19 Kč |
| 30 000 | 1,67856 Kč | 50 356,80 Kč |
| 75 000 | 1,58395 Kč | 118 796,25 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |




