
IN-S42BT5UW | |
|---|---|
DigiKey Part Number | 1830-IN-S42BT5UWTR-ND - Tape & Reel (TR) 1830-IN-S42BT5UWCT-ND - Cut Tape (CT) 1830-IN-S42BT5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42BT5UW |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08195 Kč | 6 245,85 Kč |
| 6 000 | 1,95138 Kč | 11 708,28 Kč |
| 9 000 | 1,88431 Kč | 16 958,79 Kč |
| 15 000 | 1,80854 Kč | 27 128,10 Kč |
| 21 000 | 1,76344 Kč | 37 032,24 Kč |
| 30 000 | 1,71944 Kč | 51 583,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





