White LED Indication - Discrete 3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAST10052WA0

DigiKey Part Number
1080-1509-2-ND - Tape & Reel (TR)
1080-1509-1-ND - Cut Tape (CT)
1080-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAST10052WA0
Description
LED WHITE DIFFUSED 2SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAST10052WA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 998
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,36800 Kč43,68 Kč
1003,08250 Kč308,25 Kč
5002,49540 Kč1 247,70 Kč
1 0002,30138 Kč2 301,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05080 Kč6 152,40 Kč
6 0001,92282 Kč11 536,92 Kč
9 0001,85711 Kč16 713,99 Kč
15 0001,78283 Kč26 742,45 Kč
21 0001,73862 Kč36 511,02 Kč
30 0001,69549 Kč50 864,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč