Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S42ATG

DigiKey Part Number
1830-1056-2-ND - Tape & Reel (TR)
1830-1056-1-ND - Cut Tape (CT)
1830-1056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S42ATG
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.45mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,36800 Kč43,68 Kč
1003,08250 Kč308,25 Kč
5002,49540 Kč1 247,70 Kč
1 0002,30138 Kč2 301,38 Kč
2 0002,13592 Kč4 271,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,95449 Kč9 772,45 Kč
10 0001,84104 Kč18 410,40 Kč
15 0001,78283 Kč26 742,45 Kč
25 0001,71707 Kč42 926,75 Kč
35 0001,67796 Kč58 728,60 Kč
50 0001,63980 Kč81 990,00 Kč
125 0001,55556 Kč194 445,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč