
IN-P36BTEUW.45 | |
---|---|
DigiKey Part Number | 1830-IN-P36BTEUW.45TR-ND - Tape & Reel (TR) 1830-IN-P36BTEUW.45CT-ND - Cut Tape (CT) 1830-IN-P36BTEUW.45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTEUW.45 |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.10mm W | |
Height (Max) | 3.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 9,10300 Kč | 91,03 Kč |
100 | 6,59890 Kč | 659,89 Kč |
500 | 5,47162 Kč | 2 735,81 Kč |
1 000 | 5,10168 Kč | 5 101,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 4,78715 Kč | 9 574,30 Kč |
4 000 | 4,52016 Kč | 18 080,64 Kč |
6 000 | 4,38322 Kč | 26 299,32 Kč |
10 000 | 4,22859 Kč | 42 285,90 Kč |
14 000 | 4,13662 Kč | 57 912,68 Kč |
20 000 | 4,04690 Kč | 80 938,00 Kč |
50 000 | 3,84890 Kč | 192 445,00 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |