
IN-C33BTLG | |
|---|---|
DigiKey Part Number | 1830-1166-2-ND - Tape & Reel (TR) 1830-1166-1-ND - Cut Tape (CT) 1830-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33BTLG |
Description | LED IN-C33 GREEN 525NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33(X)TL(X) Green 525nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 100lm (90lm ~ 110lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.115" (2.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 44,22200 Kč | 442,22 Kč |
| 100 | 34,28340 Kč | 3 428,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,91082 Kč | 14 955,41 Kč |
| 1 000 | 28,48610 Kč | 28 486,10 Kč |
| 1 500 | 27,75599 Kč | 41 633,99 Kč |
| 2 500 | 26,93229 Kč | 67 330,72 Kč |
| 3 500 | 26,44266 Kč | 92 549,31 Kč |
| 5 000 | 25,96520 Kč | 129 826,00 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |





