
SFS01-M-01-01000 | |
|---|---|
DigiKey Part Number | 2952-SFS01-M-01-01000-ND |
Manufacturer | |
Manufacturer Product Number | SFS01-M-01-01000 |
Description | SENSOR FLOW GAS 0~3.5 M/S |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 3.5 m/s Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Sensing Range | 0 ~ 3.5 m/s | |
Flow Sensor Type | Gas | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 435,69000 Kč | 3 435,69 Kč |
| 10 | 3 149,38500 Kč | 31 493,85 Kč |
| Unit Price without VAT: | 3 435,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 157,18490 Kč |


