
P1K0.0603.3FC.A.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.0603.3FC.A.STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1K0.0603.3FC.A.S |
Description | SENSOR RTD 1000OHM 0603 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RTD FR4 3850ppm/°C 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | FR4 | |
Operating Temperature | -50°C ~ 250°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.5 mA | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,52510 Kč | 5 952,51 Kč |
| Unit Price without VAT: | 59,52510 Kč |
|---|---|
| Unit Price with VAT: | 72,02537 Kč |


