NA120.420.3W.K.007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA120.420.3W.K.007

DigiKey Part Number
2952-NA120.420.3W.K.007-ND
Manufacturer
Manufacturer Product Number
NA120.420.3W.K.007
Description
SENSOR RTD 120OHM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTD Nickel 6720ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
Packaging
Tray
Part Status
Active
Resistance @ 0°C
120 Ohms
Resistance Tolerance
-
RTD Material
Nickel
Operating Temperature
-60°C ~ 300°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
6720ppm/°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1226,42000 Kč226,42 Kč
5205,05000 Kč1 025,25 Kč
10197,17700 Kč1 971,77 Kč
25187,72840 Kč4 693,21 Kč
50181,27940 Kč9 063,97 Kč
100175,36150 Kč17 536,15 Kč
500163,44176 Kč81 720,88 Kč
1 000158,99789 Kč158 997,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,42000 Kč
Unit Price with VAT:273,96820 Kč