Proximity/Occupancy Sensor Radar Analog Signal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80.00000346

DigiKey Part Number
2191-80.00000346TR-ND - Tape & Reel (TR)
2191-80.00000346CT-ND - Cut Tape (CT)
2191-80.00000346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80.00000346
Description
PROX SENSOR RADAR ANALOG SIGNAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Radar Analog Signal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoSenT GmbH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Radar
Voltage - Supply
3.2V ~ 3.4V
Coverage
-
Output Type
Analog Signal
Mounting Type
-
Color
-
Operating Temperature
-40°C ~ 85°C
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1404,84000 Kč404,84 Kč
5369,14400 Kč1 845,72 Kč
10355,85300 Kč3 558,53 Kč
25339,94080 Kč8 498,52 Kč
50329,06380 Kč16 453,19 Kč
100319,08980 Kč31 908,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900292,58567 Kč263 327,10 Kč
Manufacturers Standard Package
Unit Price without VAT:404,84000 Kč
Unit Price with VAT:489,85640 Kč