
80.00000282 | |
|---|---|
DigiKey Part Number | 2191-80.00000282-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000282 |
Description | IVS-167 RADAR MODULE |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Sensor Type | Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 3 953,45267 Kč | 415 112,53 Kč |
| Unit Price without VAT: | 3 953,45267 Kč |
|---|---|
| Unit Price with VAT: | 4 783,67773 Kč |





