
80.00000314 | |
|---|---|
DigiKey Part Number | 2191-80.00000314-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000314 |
Description | IVS-282 RADAR MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 5 720,37914 Kč | 600 639,81 Kč |
| Unit Price without VAT: | 5 720,37914 Kč |
|---|---|
| Unit Price with VAT: | 6 921,65876 Kč |





