
DEMSR-A28DK1GW1DL | |
---|---|
DigiKey Part Number | 4265-DEMSR-A28DK1GW1DL-ND |
Manufacturer | |
Manufacturer Product Number | DEMSR-A28DK1GW1DL |
Description | SSD 128GB MSATA TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.70mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 851,16000 Kč | 1 851,16 Kč |
10 | 1 707,47700 Kč | 17 074,77 Kč |
25 | 1 651,41920 Kč | 41 285,48 Kč |
50 | 1 609,73400 Kč | 80 486,70 Kč |
100 | 1 568,79480 Kč | 156 879,48 Kč |
Unit Price without VAT: | 1 851,16000 Kč |
---|---|
Unit Price with VAT: | 2 239,90360 Kč |