
IMSS316-128GITB5 | |
---|---|
DigiKey Part Number | 4670-IMSS316-128GITB5-ND |
Manufacturer | |
Manufacturer Product Number | IMSS316-128GITB5 |
Description | SSD 128GB MSATA TLC SATAIII 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 912,98000 Kč | 912,98 Kč |
10 | 843,78200 Kč | 8 437,82 Kč |
30 | 811,16867 Kč | 24 335,06 Kč |
50 | 796,19340 Kč | 39 809,67 Kč |
100 | 776,13000 Kč | 77 613,00 Kč |
250 | 750,16244 Kč | 187 540,61 Kč |
Unit Price without VAT: | 912,98000 Kč |
---|---|
Unit Price with VAT: | 1 104,70580 Kč |